100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 70mA ripple current rating and 6.3µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 3.9mm height. Operates within a temperature range of -40°C to 85°C, offering 1000 hours of life at rated conditions. Lead-free and RoHS compliant.
Nichicon UZR0J101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.156inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZR0J101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.