The Nichicon UZR0J101MCR1GB is a 100uF aluminum electrolytic capacitor with a voltage rating of 6.3V. It has a dissipation factor of 0.3% and a tolerance of 20%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.3% |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Ripple Current | 70mA |
| RoHS Compliant | No |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |