The Nichicon ZR Series 33uF 20% Aluminum Electrolytic Capacitor is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 33uF and a voltage rating of 6.3V. The capacitor is RoHS compliant and has a dissipation factor of 0.3%. It is available in a tape and reel packaging with a quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.3% |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 37mA |
| RoHS Compliant | No |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |