This 47uF aluminum electrolytic capacitor has a radial package and is designed for general purpose use. It has a maximum operating temperature of 85°C and a tolerance of 20%. The capacitor is lead free and RoHS compliant, and is packaged on a tape and reel for surface mount applications.
Sign in to ask questions about the Nichicon UZR1A470MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZR1A470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZR1A470MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.