This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 25V with a tolerance of 20%. It is designed for general-purpose use and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package and is available in quantities of 2000. It is lead-free and RoHS compliant.
Nichicon UZR1E4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height - Seated (Max) | 0.156inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZR1E4R7MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.