This 22uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for general purpose use and has a maximum operating temperature of 85°C. The capacitor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in a radial configuration and is available in a tape and reel format for surface mount applications.
Nichicon UZR1V220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 46mA |
| Ripple Current (AC) | 46mA |
| RoHS Compliant | Yes |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZR1V220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.