This is a 100uF aluminum electrolytic capacitor with a 4V voltage rating, suitable for general-purpose applications. It has a radial package and is surface-mountable. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 4uA. It is lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UZS0G101MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS0G101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.181inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS0G101MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.