The Nichicon ZS Series 100uF 4V 20% aluminum electrolytic capacitor features a surface mount package with a length of 4.5mm. It operates within a temperature range of -40°C to 85°C and is available in quantities of 1000. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |