The Nichicon ZS Series 220uF 4V 20% radial aluminum electrolytic capacitor is a general-purpose component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 8.8uA and a ripple current of 96mA. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel with 1000 units per reel. It measures 4.5mm in length and 0.181inch in height when seated.
Sign in to ask questions about the Nichicon UZS0G221MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS0G221MCL1GB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.181inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS0G221MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.