100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 70mA ripple current rating and 2000-hour life at 85°C. Surface mountable with a 4.5mm height and 4.5mm diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UZS0J101MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS0J101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 4.5mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 4.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS0J101MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.