Nichicon's ZS series aluminum electrolytic capacitor features a capacitance of 33uF with a tolerance of 20%. It is a general-purpose capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of 2000°C. The capacitor is available in a radial package with a height of 0.197inch when seated and a length of 11mm. It is designed for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Nichicon UZS0J330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS0J330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS0J330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.