Cap Aluminum Lytic 33uF 10V 20% (5 X 4.5mm) SMD 41mA 2000h 85°C T/R
Nichicon UZS1A330MCR1GB technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 41mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZS1A330MCR1GB to view detailed technical specifications.
No datasheet is available for this part.