10uF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 23mA ripple current and 3uA leakage current, operating from -40°C to 85°C with a 2000-hour life expectancy. Surface mount radial construction in a cylindrical package, measuring 4mm in diameter and 11mm in height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UZS1C100MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS1C100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.181inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS1C100MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.