Nichicon's UZS1C220MCL1GB is a 16V 20% rated aluminum electrolytic capacitor with a capacitance of 22uF. It features a radial package and surface mount termination. Operating temperature range is -40°C to 85°C. This capacitor is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Nichicon UZS1C220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS1C220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 3.52uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS1C220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.