The Nichicon ZS Series 33uF 16V 20% Aluminum Electrolytic Capacitor is a general-purpose component with a radial package and surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of 2000°C. The capacitor features a leakage current of 5.28uA and a ripple current of 49mA. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Nichicon UZS1C330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS1C330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 5.28uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS1C330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.