Polarized aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features 20% tolerance, 58mA ripple current, and 7.52µA leakage current. Surface mountable with a cylindrical construction, measuring 6.3mm in diameter and 4.5mm in height. Designed for general purpose applications with a 2000-hour life at 85°C and RoHS compliance.
Sign in to ask questions about the Nichicon UZS1C470MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS1C470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 4.5mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 7.52uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| Ripple Current (AC) | 58mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS1C470MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.