Nichicon's ZS Series 10uF 25V 20% radial aluminum electrolytic capacitor features a general purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 3uA and a ripple current of 27mA. It is RoHS compliant and available in a package quantity of 1000, packaged in tape and reel. The capacitor measures 11mm in length and has a seated height of 0.181inch.
Nichicon UZS1E100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS1E100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.