Aluminum electrolytic capacitor with 33µF capacitance and 25V DC rated voltage. Features 20% tolerance, 52mA ripple current, and 8.25µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 4.5mm height. Operates within a temperature range of -40°C to 85°C, offering 2000 hours of life. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UZS1E330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UZS1E330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 4.5mm |
| Height - Seated (Max) | 0.181inch |
| Lead Free | Lead Free |
| Leakage Current | 8.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS1E330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.