Nichicon ZS Series 100nF 20% 50V Radial Aluminum Electrolytic Capacitor features a cylindrical construction with a radial package and surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of 2000°C. The capacitor has a leakage current of 3uA and a ripple current of 1mA. It is RoHS compliant and available in a tape and reel packaging with a package quantity of one.
Nichicon UZS1H0R1MCL1GB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 4.5mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 3uA |
| Length | 4.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZS1H0R1MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.