This Nichicon UZS1H4R7MCR1GB is a 4.7uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 20 and a leakage current of 3 microamps after 2 minutes. It is constructed with a cylindrical shape and has a size of 5 by 4.5 millimeters. The component is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Nichicon UZS1H4R7MCR1GB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZS1H4R7MCR1GB to view detailed technical specifications.
No datasheet is available for this part.