The Nichicon ZT Series 47uF 16V capacitor features a radial package with a cylindrical construction and a diameter of 6.3mm. It has a height of 4.5mm and a seated height of 0.248inch. The capacitor is designed for general purpose use and has a leakage current of 7.52uA. It is rated for 1000 hours of life and operates between 1000°C and 105°C. The capacitor is RoHS compliant and available in a tape and reel packaging.
Nichicon UZT1C470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 4.5mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 7.52uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZT1C470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.