Cap Aluminum Lytic 47uF 16V 20% (6.3 X 4.5mm) SMD 44mA 1000h 105°C Automotive T/R
Nichicon UZT1C470MCR1GB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon UZT1C470MCR1GB to view detailed technical specifications.
No datasheet is available for this part.