The Nichicon UZT1E100MCR1GB is a surface mount aluminum electrolytic capacitor with a capacitance of 10uF and a voltage rating of 25VDC. It features a 20% tolerance and a ripple current of 20. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 1000 hours. It is constructed in a cylindrical shape and is designed for surface mount applications. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon UZT1E100MCR1GB technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZT1E100MCR1GB to view detailed technical specifications.
No datasheet is available for this part.