Standard aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a 6.3mm diameter, 4.5mm length, and 6.6mm height in a cylindrical, surface-mount radial package. Operates across a -40°C to 105°C temperature range, offering 1000 hours of life at rated conditions. Includes a 26mA ripple current capability and 3µA leakage current, with a dissipation factor of 0.14%. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UZT1H100MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 6.6mm |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 3uA |
| Length | 4.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZT1H100MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.