The Nichicon UZT1H4R7MCR1GB is a 4.7uF surface mount electrolytic capacitor with a maximum operating voltage of 50VDC and a tolerance of 20%. It has a ripple current rating of 16 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 5 x 4.5. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 16mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |