The Nichicon ZT Series is a general purpose aluminum electrolytic capacitor with a capacitance of 330nF and a voltage rating of 50V. It features a radial package with a maximum height of 0.181inch and a length of 4.5mm. The capacitor is designed for surface mount applications and is available in quantities of 2000 per reel. It operates within a temperature range of -40°C to 105°C and has a leakage current of 3uA. The Nichicon ZT Series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UZT1HR33MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 3uA |
| Length | 4.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8mA |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZT1HR33MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.