Nidec 140000480332 technical specifications.
| Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec 140000480332 to view detailed technical specifications.
No datasheet is available for this part.