This synchronous motor operates at a speed of 1 and provides a torque of 1.765 units at an operating frequency of 60. It features a square body shape and a sleeve bearing type. The motor is configured as a gear motor and is designed for flange mounting.
Nidec 2602-001 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 1r/min |
| Operating Torque | 1.765@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 2602-001 to view detailed technical specifications.
No datasheet is available for this part.