This synchronous motor features a square body design and a sleeve bearing type. It operates at a speed of 2 and has a torque rating of 1.645Nm at 175 pulses per second. The motor is configured as a gear motor and has a flange mount for easy installation. It is designed for use in applications requiring a high level of precision and control.
Nidec 2602-004 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 2r/min |
| Operating Torque | 1.645@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 2602-004 to view detailed technical specifications.
No datasheet is available for this part.