This synchronous motor features a square body design with a single pole configuration. It operates at a speed of 10 revolutions per minute and a torque of 1.271 Newton-meters at 175 pules per second. The motor is designed for use in applications with a 60Hz operating frequency and is mounted via a flange mount. The motor incorporates a sleeve bearing for reduced friction and increased lifespan.
Nidec 2602-006 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 10r/min |
| Operating Torque | 1.271@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 2602-006 to view detailed technical specifications.
No datasheet is available for this part.