This 1-phase synchronous motor operates at 4 speeds with a maximum torque of 1.539 Nm at 175 p/s. It features a gear configuration and a sleeve bearing type. The motor is designed for flange mounting and has a square body shape. It is suitable for applications requiring a specific operating frequency of 60 Hz.
Nidec 2602-012 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 4r/min |
| Operating Torque | 1.539@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 2602-012 to view detailed technical specifications.
No datasheet is available for this part.