This synchronous motor operates at 30 RPM with a maximum torque of 0.452 Nm at 175 p/s. It features a gear motor configuration and a square body shape with a single pole. The motor is designed for sleeve bearing type and is mounted via a flange mount. It is suitable for applications requiring a synchronous motor with specific speed and torque characteristics.
Nidec 2602-014 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 30r/min |
| Operating Torque | 0.452@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 2602-014 to view detailed technical specifications.
No datasheet is available for this part.