The Nidec 3202-011 is a synchronous gear motor with a cylindrical body and sleeve bearing. It operates at 4 speeds and provides 1.073 Newton-meters of torque at 175 pulses per second. The motor is configured as a gear motor and has a flange mount for easy installation. It is designed for use in applications requiring precise control and high torque output.
Nidec 3202-011 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 4r/min |
| Operating Torque | 1.073@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Cylindrical Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 3202-011 to view detailed technical specifications.
No datasheet is available for this part.