The Nidec 3204-009 is a synchronous motor with a cylindrical body and sleeve bearing. It operates at 6 RPM with a torque of 0.989 Nm at 175 p/s. The motor is configured as a gear motor and is designed for flange mounting. It has a single shaft and operates at a frequency of 60 Hz.
Nidec 3204-009 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 6r/min |
| Operating Torque | 0.989@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Cylindrical Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 3204-009 to view detailed technical specifications.
No datasheet is available for this part.