AC Motors Synchronous Motor Cylindrical Body 115V 60Hz 0.544N.m 30r/min 1Pole 1Shaft Flange Mount
Nidec 3204-019 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 30r/min |
| Operating Torque | 0.544@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Cylindrical Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 3204-019 to view detailed technical specifications.
No datasheet is available for this part.