The Nidec 3204-024 is a synchronous gear motor with a cylindrical body and sleeve bearing. It operates at 60 RPM with a torque of 0.29 Nm at 175 p/s. The motor is configured as a gear motor with a single shaft and is designed for flange mounting. It is suitable for applications requiring a high level of precision and control.
Nidec 3204-024 technical specifications.
| Type | Synchronous Motor |
| Operating Speed | 60r/min |
| Operating Torque | 0.29@175p/sN.m |
| Configuration | Gear Motor |
| Operating Frequency | 60Hz |
| Number of Shafts | 1 |
| Motor Shape | Cylindrical Body |
| Number of Poles | 1 |
| Bearing Type | Sleeve |
| Mounting | Flange Mount |
Download the complete datasheet for Nidec 3204-024 to view detailed technical specifications.
No datasheet is available for this part.