Switch Toggle (ON) OFF (ON) SPDT Solder Panel Mount with Threads
Nidec 8A1041C-Z technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Actuator Style | Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec 8A1041C-Z to view detailed technical specifications.
No datasheet is available for this part.