The 8B2021-Z is a standard round toggle switch with a current rating of 4A and a voltage rating of 125V AC or 30V DC. It features a non-illuminated actuator with a length of 11.5mm and a standard round actuator type. The switch has a DPDT throw configuration and is rated for 50,000 electrical cycles. It is suitable for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Nidec 8B2021-Z technical specifications.
| Actuator Length | 11.5mm |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8B2021-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.