This standard round toggle switch features a 4A current rating and a 30V DC rated voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is designed for panel mount and is available in bulk packaging. It has a long electrical life of 50000 cycles and is suitable for use in a variety of applications.
Nidec 8B4011-Z technical specifications.
| Actuator Length | 11.5mm |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8B |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8B4011-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.