This SPDT toggle switch features a flat lever actuator and can handle a maximum current of 6 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and an electrical life of 50,000 cycles. The switch is designed for panel mount applications with threads and can operate within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 50000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |