Switch Toggle ON ON 4PDT Lever Solder 6A 250VAC Panel Mount with Threads Automotive
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Actuator Style | Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |