Toggle Switch, DPDT, On-on, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Nidec 8E2011-Z technical specifications.
| Actuator Length | 16.5mm |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8E |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.