Toggle Switch, SPDT, On-on, Vertical, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |