The 8GA1014-Z is a standard round toggle switch with a SPDT configuration, rated for 30V DC and 125V AC. It features an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 85°C. This switch is designed for through hole mounting and has a termination of PC pin. It is part of the 8GA series and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 10.5mm |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Series | 8GA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |