SWITCH PUSHBUTTON SPDT 6A 125V
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 8N |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |