The 8N2021-Z switch from Nidec is a 30V DC rated, 4A current rated, on-momentary DPDT switch with a panel mount configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This switch is compliant with RoHS regulations and has a high electrical life of 25000 cycles. It is available in bulk packaging and features solder termination.
Nidec 8N2021-Z technical specifications.
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8N |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec 8N2021-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.