The 8N2022-Z is a DPDT on-moment panel mount switch with a voltage rating of 125V AC and a DC rated voltage of 30V. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has an electrical life of 25,000 cycles and is available in bulk packaging. It is designed for use in electromechanical applications, specifically pushbutton switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec 8N2022-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec 8N2022-Z technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8N |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8N2022-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.