The 8N3021-Z is a 30V rated panel mount switch with a 3PDT throw configuration and on-mom switch function. It features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a high electrical life of 25000 cycles and is rated for 125V AC. It is available in bulk packaging and has a solder termination. The 8N3021-Z is suitable for use in a variety of applications where a reliable and durable switch is required.
Sign in to ask questions about the Nidec 8N3021-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec 8N3021-Z technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8N |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8N3021-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.