The 8N4011-Z is a 30V 4A On-On panel mount pushbutton switch from Nidec. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a current rating of 4A and an electrical life of 40000 cycles. It is available in bulk packaging and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec 8N4011-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8N |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8N4011-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.