The 8P1022-Z is a 30V SPDT on-momentary panel mount switch from Nidec. It features a lead-free construction and is compliant with RoHS regulations. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for 125V AC voltage rating and has a DC rated voltage of 30V. The switch is available in bulk packaging and is suitable for use in a variety of applications.
Nidec 8P1022-Z technical specifications.
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec 8P1022-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.